Logic Comparators, Inverting / Non Inverting Comparators

Logic comparators are electronic circuits used to compare two binary numbers. If you use A vs B as an example, digital comparators test whether A is equal to, less or greater than B. There are two main types of logic comparator used in electronics, which are equality and magnitude comparators.

At RS Components, we have an extensive range of logic comparators to choose from. Use the filter options below to find the right comparator for you.

Which logic comparator do I need?

There are several different types of logic comparators across the range. The main two types are equality and magnitude comparators. Both serve a slightly different purpose.

An equality comparator is often used in applications such as electronic security systems, as there is only one correct input. Where multiple numbers are inputted into the system, the device will compare the input against a pre-determined answer.

A magnitude comparator has additional outputs that an equality comparator does not. While it is able to indicate equality, it can also determine whether a binary number is greater than or less than another. Here are some of the different types of digital comparators:

  • 1 Bit Comparator – this is a single bit comparator that compares two bits. There are two inputs for two single bit numbers.
  • 2 Bit Comparator – this compares two binary numbers of two bits. This comparator establishes whether two numbers are equal to, greater than or less than one another using four inputs and three outputs.
  • 4 Bit Comparator – this compares two binary numbers of four bits. There are eight inputs for the two four bit binary numbers.

What applications can they be used for?

They can be used in various applications, typically where systems need to compare variables to a specific set value. This may be devices such as thermostats where the temperature needs to be regulated. It can also be used in electronic systems which are operated using password controls or biometrics.

You are viewing 1 - 20 of 45 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Output Function Number of Bits Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Propagation Delay Test Condition
ON Semiconductor MC14585BDG, TTL, 16-Pin SOIC ON Semiconductor - - - - TTL - Surface Mount SOIC 16 - - - 10 x 4 x 1.5mm 1.5mm 10mm 4mm - - -55 °C +125 °C -
Texas Instruments CD74HC85E, 4bit-Bit, Magnitude Comparator, Non-Inverting, 16-Pin PDIP Texas Instruments HC Magnitude Comparator A<B, A=B, A>B 4bit - Non-Inverting Through Hole PDIP 16 -5.2mA 5.2mA 195 ns@ 2 V, 33 ns@ 6 V, 39 ns@ 4.5 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 2 V 6 V -55 °C +125 °C 50pF
Nexperia 74HC688D,652, 8bit-Bit, Magnitude Comparator, Single Ended, Inverting, 20-Pin SOIC Nexperia 74HC Magnitude Comparator A=B 8 Single Ended Inverting Surface Mount SO 20 -5.2mA 5.2mA 255 ns @ 50 pF 13 x 7.6 x 2.45mm 2.45mm 13mm 7.6mm 2 V 6 V -40 °C +125 °C 50pF
Texas Instruments CD74HC85PWR, 4bit-Bit, Magnitude Comparator, Non-Inverting, 16-Pin TSSOP Texas Instruments HC Magnitude Comparator A<B, A=B, A>B 4bit - Non-Inverting Surface Mount TSSOP 16 -5.2mA 5.2mA 195 ns@ 2 V, 33 ns@ 6 V, 39 ns@ 4.5 V 5 x 4.4 x 1.15mm 1.15mm 5mm 4.4mm 2 V 6 V -55 °C +125 °C 50pF
Texas Instruments CD4585BEE4, 4bit-Bit, Magnitude Comparator, Non-Inverting, 16-Pin PDIP Texas Instruments 4000 Magnitude Comparator - 4bit - Non-Inverting Through Hole PDIP 16 -4.2mA 4.2mA 160 ns @ 15 V, 250 ns @ 10 V, 600 ns @ 5 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 3 V 18 V -55 °C +125 °C 50pF
Texas Instruments SN74HC688PWT, 8bit-Bit, Identity Comparator, Inverting, 20-Pin TSSOP Texas Instruments HC Identity Comparator A=B 8bit - Inverting Surface Mount TSSOP 20 -5.2mA 5.2mA 210 ns @ 2 V, 36 ns @ 6 V, 42 ns @ 4.5 V 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 4.4mm 2 V 6 V -40 °C +85 °C 50pF
Texas Instruments CD74HC85M96, 4bit-Bit, Magnitude Comparator, Non-Inverting, 16-Pin SOIC Texas Instruments HC Magnitude Comparator A<B, A=B, A>B 4bit - Non-Inverting Surface Mount SOIC 16 -5.2mA 5.2mA 195 ns @ 2 V, 33 ns @ 6 V, 39 ns @ 4.5 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.91mm 2 V 6 V -55 °C +125 °C 50pF
Texas Instruments CD74HCT688E, 8bit-Bit, Identity Comparator, Inverting, 20-Pin PDIP Texas Instruments HCT Identity Comparator A=B 8bit - Inverting Through Hole PDIP 20 -4mA 4mA 34 ns @ 4.5 V 24.33 x 6.35 x 4.57mm 4.57mm 24.33mm 6.35mm 4.5 V 5.5 V -55 °C +125 °C 50pF
Texas Instruments SN74LS688N, 8bit-Bit, Identity Comparator, Push-Pull, Inverting, 20-Pin PDIP Texas Instruments LS Identity Comparator A=B 8bit Push-Pull Inverting Through Hole PDIP 20 -0.4mA 24mA 23 ns @ 5 V 24.33 x 6.35 x 4.57mm 4.57mm 24.33mm 6.35mm 4.85 V 5.25 V 0 °C +70 °C 45pF
Texas Instruments SN74LS85N, 4bit-Bit, Magnitude Comparator, Non-Inverting, 16-Pin PDIP Texas Instruments LS Magnitude Comparator A<B, A=B, A>B 4bit - Non-Inverting Through Hole PDIP 16 -0.4mA 8mA 45 ns@ 5 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 4.75 V 5.25 V 0 °C +70 °C 15pF
Texas Instruments SN74HC688DW, 8bit-Bit, Identity Comparator, Inverting, 20-Pin SOIC Texas Instruments HC Identity Comparator A=B 8bit - Inverting Surface Mount SOIC 20 -5.2mA 5.2mA 210 ns @ 2 V, 36 ns @ 6 V, 42 ns @ 4.5 V 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm 7.52mm 2 V 6 V -40 °C +85 °C 50pF
Texas Instruments SN74LS682N, 8bit-Bit, Magnitude Comparator, Push-Pull, Inverting, 20-Pin PDIP Texas Instruments LS Magnitude Comparator A=B, A>B 8bit Push-Pull Inverting Through Hole PDIP 20 -0.4mA 24mA 30 ns@ 5 V 24.33 x 6.35 x 4.57mm 4.57mm 24.33mm 6.35mm 4.85 V 5.25 V 0 °C +70 °C 45pF
Texas Instruments CD74HC688E, 8bit-Bit, Magnitude Comparator, Single Ended, Inverting, 20-Pin PDIP Texas Instruments HC Magnitude Comparator A=B 8bit Single Ended Inverting Through Hole PDIP 20 -5.2mA 5.2mA 255 ns@ 50 pF 26.92 x 6.6 x 4.57mm 4.57mm 26.92mm 6.6mm 2 V 6 V -55 °C +125 °C 50pF
Texas Instruments CD74HC85M, 4bit-Bit, Magnitude Comparator, Non-Inverting, 16-Pin SOIC Texas Instruments HC Magnitude Comparator A<B, A=B, A>B 4bit - Non-Inverting Surface Mount SOIC 16 -5.2mA 5.2mA 195 ns @ 2 V, 33 ns @ 6 V, 39 ns @ 4.5 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.91mm 2 V 6 V -55 °C +125 °C 50pF
Texas Instruments SN74HC688NE4, 8bit-Bit, Identity Comparator, Inverting, 20-Pin PDIP Texas Instruments HC Identity Comparator A=B 8bit - Inverting Through Hole PDIP 20 -5.2mA 5.2mA 210 ns @ 2 V, 36 ns @ 6 V, 42 ns @ 4.5 V 24.33 x 6.35 x 4.57mm 4.57mm 24.33mm 6.35mm 2 V 6 V -40 °C +85 °C 50pF
Texas Instruments SN74S85D, 4bit-Bit, Magnitude Comparator, 3 State, Non-Inverting, 16-Pin SOIC Texas Instruments S Magnitude Comparator A<B, A=B, A>B 4bit 3 State Non-Inverting Surface Mount SOIC 16 -0.4mA 16mA 35 ns@ 15 pF 10 x 4 x 1.5mm 1.5mm 10mm 4mm 4.75 V 5.25 V 0 °C +70 °C 15pF
Texas Instruments CD74HCT85M, 4bit-Bit, Magnitude Comparator, Non-Inverting, 16-Pin SOIC Texas Instruments HCT Magnitude Comparator A<B, A=B, A>B 4bit - Non-Inverting Surface Mount SOIC 16 -4mA 4mA 40 ns@ 4.5 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.91mm 4.5 V 5.5 V -55 °C +125 °C 50pF
Texas Instruments CD74HCT688M, 8bit-Bit, Identity Comparator, Inverting, 20-Pin SOIC Texas Instruments HCT Identity Comparator A=B 8bit - Inverting Surface Mount SOIC 20 -4mA 4mA 34 ns @ 4.5 V 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm 7.52mm 4.5 V 5.5 V -55 °C +125 °C 50pF
Texas Instruments SN74LS688DW, 8bit-Bit, Identity Comparator, Push-Pull, Inverting, 20-Pin SOIC Texas Instruments LS Identity Comparator A=B 8bit Push-Pull Inverting Surface Mount SOIC 20 -0.4mA 24mA 23 ns @ 5 V 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm 7.52mm 4.85 V 5.25 V 0 °C +70 °C 45pF
Texas Instruments SN74ALS520DW, 8bit-Bit, Identity Comparator, Push-Pull, Inverting, 20-Pin SOIC Texas Instruments ALS Identity Comparator A=B 8bit Push-Pull Inverting Surface Mount SOIC 20 -2.6mA 24mA 20 ns @ 5.5 V 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm 7.52mm 4.5 V 5.5 V 0 °C +70 °C 50pF
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
You are viewing 1 - 20 of 45 results